337-026-523-202

Heilind Number:EDA337-026-523-202
Manufacturer:EDAC
Manufacturer Number:337-026-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green color, this connector not only stands out visually but also offers superior performance with an amperage rating of 3 A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates efficient data transmission. With 26 positions available, you have ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity game with this essential component, perfect for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.