337-026-523-203

Heilind Number:EDA337-026-523-203
Manufacturer:EDAC
Manufacturer Number:337-026-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification on your board. Engineered for optimal power transmission, it boasts a 3A amperage rating, making it perfect for high-power applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety compliance. With two rows of copper alloy contacts, each with 26 positions, seamless and secure connections are guaranteed. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial environments. Upgrade your PCB setup with this indispensable component, available in our Connectors category.