337-026-523-204

Heilind Number:EDA337-026-523-204
Manufacturer:EDAC
Manufacturer Number:337-026-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-204

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 26 positions, it offers ample connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.