337-026-523-208

Heilind Number:EDA337-026-523-208
Manufacturer:EDAC
Manufacturer Number:337-026-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power distribution, it boasts a 3A amperage rating, making it a reliable choice for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.