337-026-523-212

Heilind Number:EDA337-026-523-212
Manufacturer:EDAC
Manufacturer Number:337-026-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for precision and durability, it boasts a 3A amperage capacity, ideal for powering your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With two rows of copper alloy contacts, providing a total of 26 positions, this connector offers seamless data transmission. Its .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.