337-026-523-258

Heilind Number:EDA337-026-523-258
Manufacturer:EDAC
Manufacturer Number:337-026-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-258

Detailed Description

Enhance connectivity with our sophisticated Card Edge Connector, meticulously designed to streamline power transmission in electronic devices. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a 3 A amperage capacity and Copper Alloy contacts, it guarantees reliable performance. Featuring two rows of 26 positions, it offers ample connectivity options with a pitch of .156 inches. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Explore its seamless integration within PCB setups and experience efficient board-to-board connectivity like never before.