337-026-523-268

Heilind Number:EDA337-026-523-268
Manufacturer:EDAC
Manufacturer Number:337-026-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-268

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a straight mount orientation and dual rows for efficient signal transfer, it offers a total of 26 positions with a .156-inch pitch. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in this essential component for secure and efficient board-to-board connections.