337-026-523-602

Heilind Number:EDA337-026-523-602
Manufacturer:EDAC
Manufacturer Number:337-026-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its single-row configuration with 26 positions ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting reliability. The contact material, composed of Copper Alloy, offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its vibrant green color adds a touch of visual distinction to your circuitry, while the straight mount orientation simplifies installation. Trust in this essential component for secure board-to-board connections in your electronic assemblies.