337-026-523-603

Heilind Number:EDA337-026-523-603
Manufacturer:EDAC
Manufacturer Number:337-026-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector combines aesthetics with functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single row design, along with 26 copper alloy contacts, offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether straight or angled mount orientation, it offers flexibility in installation. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.