337-026-523-604

Heilind Number:EDA337-026-523-604
Manufacturer:EDAC
Manufacturer Number:337-026-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-604

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also guarantees a reliable amperage of 3A, making it ideal for a wide range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures longevity and safety in operation. With a single row and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient organization of components. Designed for straight mounting orientation, it's easy to integrate into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Suitable for various industries, it's a versatile solution for all your connectivity needs.