337-026-523-607

Heilind Number:EDA337-026-523-607
Manufacturer:EDAC
Manufacturer Number:337-026-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 26 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise installations. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board connectivity in your projects.