337-026-523-608

Heilind Number:EDA337-026-523-608
Manufacturer:EDAC
Manufacturer Number:337-026-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability. With a single row layout and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transfer, while a row spacing of .2 inches allows for easy integration. Designed for straight mount orientation, it is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Explore the possibilities and elevate your connectivity solutions with this essential component.