337-026-523-612

Heilind Number:EDA337-026-523-612
Manufacturer:EDAC
Manufacturer Number:337-026-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Engineered for optimal power transfer, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers seamless integration for your electronic projects. Crafted with Copper Alloy contacts, it ensures reliable conductivity and longevity. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment and secure mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.