337-026-523-658

Heilind Number:EDA337-026-523-658
Manufacturer:EDAC
Manufacturer Number:337-026-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability and safety with its UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector boasts a single row configuration with 26 positions, ensuring efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.