337-026-523-668

Heilind Number:EDA337-026-523-668
Manufacturer:EDAC
Manufacturer Number:337-026-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-668

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Boasting a sleek green exterior, this connector is not just visually appealing, but also designed for durability and performance. With an amperage rating of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation. Featuring a single row layout with 26 copper alloy contacts, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this high-quality Card Edge Connector, a must-have in the world of connectors.