337-026-523-678

Heilind Number:EDA337-026-523-678
Manufacturer:EDAC
Manufacturer Number:337-026-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester offers durability and safety. The single-row layout features 26 copper alloy contacts for reliable power transmission, while the .156 inch pitch and .2 inch row spacing ensure efficient signal transfer. Mountable in a straight orientation, it guarantees a secure fit on your board. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Elevate your connectivity solutions with this essential component.