337-026-523-802

Heilind Number:EDA337-026-523-802
Manufacturer:EDAC
Manufacturer Number:337-026-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in demanding environments. With a dual-row configuration and Copper Alloy contact material, it offers reliable connectivity for a variety of applications. The .156-inch pitch and .2-inch row spacing, along with 26 positions, allow for efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections.