337-026-523-807

Heilind Number:EDA337-026-523-807
Manufacturer:EDAC
Manufacturer Number:337-026-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance, even in demanding environments. Boasting two rows and 26 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, it's perfect for various applications in the industrial and technological sectors. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.