337-026-523-808

Heilind Number:EDA337-026-523-808
Manufacturer:EDAC
Manufacturer Number:337-026-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green hue and is crafted from durable UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it can efficiently power multiple components. The two-row design with 26 positions offers ample connectivity options, while the copper alloy contacts provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector for seamless board-to-board connections in your projects.