337-026-523-812

Heilind Number:EDA337-026-523-812
Manufacturer:EDAC
Manufacturer Number:337-026-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 26 positions across 2 rows and a .156-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your setup with this essential component for efficient and secure electronic connections.