337-026-523-858

Heilind Number:EDA337-026-523-858
Manufacturer:EDAC
Manufacturer Number:337-026-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.