337-026-523-868

Heilind Number:EDA337-026-523-868
Manufacturer:EDAC
Manufacturer Number:337-026-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 26 positions each, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Explore new possibilities in connectivity with this essential component.