337-026-523-878

Heilind Number:EDA337-026-523-878
Manufacturer:EDAC
Manufacturer Number:337-026-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, this connector ensures reliable power transfer with a 3A amperage rating. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the straight mount orientation offers easy installation. With a total of 26 positions, it provides ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs.