337-026-524-102

Heilind Number:EDA337-026-524-102
Manufacturer:EDAC
Manufacturer Number:337-026-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and a single row configuration, this connector offers reliable performance while adding a pop of color to your setup. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and efficiency. The 26-position connector, made of high-quality Copper Alloy, guarantees secure and stable connections. Its .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for Board-to-Board PCB connections, this connector is a must-have for your electronic projects.