337-026-524-103

Heilind Number:EDA337-026-524-103
Manufacturer:EDAC
Manufacturer Number:337-026-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring seamless integration on your board. Boasting a reliable amperage of 3A, it guarantees steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers durability and safety. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore the possibilities with this essential component for your connectivity needs.