337-026-524-107

Heilind Number:EDA337-026-524-107
Manufacturer:EDAC
Manufacturer Number:337-026-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for seamless integration, it boasts a single row layout with 26 positions and a pitch of .156 inches, offering optimal connectivity in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission with stability. Whether for industrial or commercial applications, its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections, meeting the highest standards in electronic connectivity.