337-026-524-112

Heilind Number:EDA337-026-524-112
Manufacturer:EDAC
Manufacturer Number:337-026-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, ensuring seamless integration on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, crafted from Copper Alloy, ensures low resistance for enhanced conductivity. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.