337-026-524-158

Heilind Number:EDA337-026-524-158
Manufacturer:EDAC
Manufacturer Number:337-026-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 26 positions, ideal for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic projects with this essential component.