337-026-524-168

Heilind Number:EDA337-026-524-168
Manufacturer:EDAC
Manufacturer Number:337-026-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring 26 positions in a single row, this connector facilitates efficient data transmission. The copper alloy contacts guarantee stable and secure connections, while the green color coding allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component in your electronics toolkit.