337-026-524-201

Heilind Number:EDA337-026-524-201
Manufacturer:EDAC
Manufacturer Number:337-026-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for smooth and secure board-to-board connections, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 2-row configuration and 26 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connection capabilities today.