337-026-524-202

Heilind Number:EDA337-026-524-202
Manufacturer:EDAC
Manufacturer Number:337-026-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity for your circuitry. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.