337-026-524-203

Heilind Number:EDA337-026-524-203
Manufacturer:EDAC
Manufacturer Number:337-026-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-203

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Boasting a dual-row configuration with 26 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this essential component for your PCB assembly needs.