337-026-524-208

Heilind Number:EDA337-026-524-208
Manufacturer:EDAC
Manufacturer Number:337-026-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board interactions. Designed with utmost precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and longevity. With two rows and 26 positions, it offers ample connectivity for various applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Trust in our connector to deliver superior performance and longevity on your PCB projects.