337-026-524-212

Heilind Number:EDA337-026-524-212
Manufacturer:EDAC
Manufacturer Number:337-026-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a double-row configuration with 26 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Engineered for versatility, it provides a straight mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this essential component for streamlined board-to-board connections in your projects.