337-026-524-258

Heilind Number:EDA337-026-524-258
Manufacturer:EDAC
Manufacturer Number:337-026-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 26 positions, it offers ample room for your wiring needs. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Perfect for board-to-board connections, it provides a straight mount orientation for easy installation. Elevate your electronic designs with this essential component.