337-026-524-602

Heilind Number:EDA337-026-524-602
Manufacturer:EDAC
Manufacturer Number:337-026-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a current rating of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it offers optimal connectivity for your electronic components. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector guarantees secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic projects with this essential connector.