337-026-524-604

Heilind Number:EDA337-026-524-604
Manufacturer:EDAC
Manufacturer Number:337-026-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and a single row configuration, perfect for streamlined installations. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability in demanding operational environments. Boasting 26 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make for easy integration, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your connectivity solutions with this essential component, a must-have in any electronics project.