337-026-524-607

Heilind Number:EDA337-026-524-607
Manufacturer:EDAC
Manufacturer Number:337-026-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-607

Detailed Description

Enhance connectivity within your PCB system with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual appeal while its sturdy UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a single row design and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment during installation. Designed for straight mount orientation, it effortlessly integrates into your setup. With an operating temperature range of -40 to 105°C, it remains resilient in diverse environments. Ideal for various applications, this connector is a must-have for any project in need of secure and efficient PCB connections.