337-026-524-608

Heilind Number:EDA337-026-524-608
Manufacturer:EDAC
Manufacturer Number:337-026-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 26 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, guarantees reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for easy and secure connection. Whether for industrial or commercial use, this connector, with a 3A amperage rating, is a perfect choice for your board-to-board PCB connectivity needs.