337-026-524-612

Heilind Number:EDA337-026-524-612
Manufacturer:EDAC
Manufacturer Number:337-026-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also delivers exceptional functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring a single row design, it offers 26 positions for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Explore our range of PCB connectors for more cutting-edge options.