337-026-524-658

Heilind Number:EDA337-026-524-658
Manufacturer:EDAC
Manufacturer Number:337-026-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 26 positions for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability in any application. With a contact material of Copper Alloy, it guarantees excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy and efficient integration, while the straight mount orientation accommodates various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your connection setup today with this high-quality Card Edge Connector.