337-026-524-668

Heilind Number:EDA337-026-524-668
Manufacturer:EDAC
Manufacturer Number:337-026-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-668

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions for optimal functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and optimal performance, meeting all your board-to-board PCB connection needs.