337-026-524-678

Heilind Number:EDA337-026-524-678
Manufacturer:EDAC
Manufacturer Number:337-026-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-678

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 26 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for professional or DIY projects, this connector is a crucial component for seamless board-to-board connections.