337-026-524-802

Heilind Number:EDA337-026-524-802
Manufacturer:EDAC
Manufacturer Number:337-026-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for optimal performance, this connector features a double-row configuration with 26 positions, ensuring secure and efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers flexibility in installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and precision for your board-to-board PCB connections.