337-026-524-803

Heilind Number:EDA337-026-524-803
Manufacturer:EDAC
Manufacturer Number:337-026-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-803

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your electronic setup. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 26 positions, it offers ample space for multiple connections. The contact material is Copper Alloy, known for its excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.