337-026-524-804

Heilind Number:EDA337-026-524-804
Manufacturer:EDAC
Manufacturer Number:337-026-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts exceptional durability with a housing made of UL 94V-0 Thermoplastic Polyester. Its 26 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .2 inches, ensure efficient data transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector excels in demanding environments. Its straight mount orientation offers easy installation, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.