337-026-524-807

Heilind Number:EDA337-026-524-807
Manufacturer:EDAC
Manufacturer Number:337-026-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contacts ensure reliable power transmission, while the double-row configuration with 26 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a vital component for your electronics projects.