337-026-524-808

Heilind Number:EDA337-026-524-808
Manufacturer:EDAC
Manufacturer Number:337-026-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features two rows for efficient power transmission, with a total of 26 positions for versatile connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation simplifies assembly, while its 3A amperage rating guarantees consistent power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.