337-026-524-812

Heilind Number:EDA337-026-524-812
Manufacturer:EDAC
Manufacturer Number:337-026-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 26 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for seamless board-to-board connections.