337-026-524-858

Heilind Number:EDA337-026-524-858
Manufacturer:EDAC
Manufacturer Number:337-026-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contacts guarantee reliable and efficient power transmission. With two rows and 26 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide a precise fit, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.